-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09B492
|
Newark | 15.0Uf 20.0V Rohs Compliant: No |Kemet T354F156K020AS RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9500 / $3.6000 | Buy Now |
DISTI #
399-T354F156K020AS-ND
|
DigiKey | CAP TANT 15UF 10% 20V RADIAL Min Qty: 500 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1348 | Buy Now |
DISTI #
T354F156K020AS
|
Avnet Americas | Cap Tant Solid 15uF 20V 10% (6 X 11.2mm) Radial 6.35mm 125°C Bulk - Bulk (Alt: T354F156K020AS) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$3.0361 | Buy Now |
DISTI #
80-T354F156K020
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 20V 15uF 10% RoHS: Not Compliant | 309 |
|
$2.8500 / $5.6000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 450 |
|
$0.6500 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T354F156K020AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T354F156K020AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 6 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0024 mA | |
Length | 11.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T354F156K020AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T354F156K020AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T355F156K020AT7305 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, | KEMET Corporation | T354F156K020AS vs T355F156K020AT7305 |
T356F156K020AS7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, | KEMET Corporation | T354F156K020AS vs T356F156K020AS7301 |
T354F156K020AT7303 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, | KEMET Corporation | T354F156K020AS vs T354F156K020AT7303 |
T356F156K020AT7301 | CAP,TANTALUM / TA2O5,15UF,20VDC,10% -TOL,10% +TOL | KEMET Corporation | T354F156K020AS vs T356F156K020AT7301 |
T355F156K020AS7305 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, | KEMET Corporation | T354F156K020AS vs T355F156K020AS7305 |
T356F156K020AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T354F156K020AS vs T356F156K020AT |
T354F156K020AT7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T354F156K020AS vs T354F156K020AT7317 |
T356F156K020AS7305 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, | KEMET Corporation | T354F156K020AS vs T356F156K020AS7305 |
T355F156K020AT7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T354F156K020AS vs T355F156K020AT7317 |
T356F156K020AT7303 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, | KEMET Corporation | T354F156K020AS vs T356F156K020AT7303 |