There are no models available for this part yet.
Overview of T354E685M025AS8592 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for T354E685M025AS8592 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
399-T354E685M025AS8592-ND
|
DigiKey | 6.80UF 25.0V Min Qty: 1000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3616 | Buy Now | |
DISTI #
T354E685M025AS8592
|
Avnet Americas | Cap Tant Solid 6.8uF 25V 20% (5.5 X 10.2mm) Radial 6.35mm 125?C Bulk - Bulk (Alt: T354E685M025AS8592) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9374 | Buy Now | |
DISTI #
T354E685M025AS
|
Avnet Americas | Cap Tant Solid 6.8uF 25V 20% (5.5 X 10.2mm) Radial 6.35mm 125?C Bulk - Bulk (Alt: T354E685M025AS) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |