-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T354C106K010AT7301TR-ND
|
DigiKey | CAP TANT RAD Min Qty: 1500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1500 | Buy Now |
DISTI #
80-T354C106K10AT-TR
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 10uF 10V .25LS RoHS: Compliant | 0 |
|
$2.3000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T354C106K010AT7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T354C106K010AT7301
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0008 mA | |
Length | 9.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T354C106K010AT7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T354C106K010AT7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T355C106K010AS7303 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | T354C106K010AT7301 vs T355C106K010AS7303 |
T354C106K010AT7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T354C106K010AT7301 vs T354C106K010AT7317 |
T356C106K010AT7305 | CAP,TANTALUM / TA2O5,10UF,10VDC,10% -TOL,10% +TOL | KEMET Corporation | T354C106K010AT7301 vs T356C106K010AT7305 |
T356C106K010AT7303 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | T354C106K010AT7301 vs T356C106K010AT7303 |
T356C106K010AT7301 | CAP,TANTALUM / TA2O5,10UF,10VDC,10% -TOL,10% +TOL | KEMET Corporation | T354C106K010AT7301 vs T356C106K010AT7301 |
T355C106K010AT7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | T354C106K010AT7301 vs T355C106K010AT7301 |
T354C106K010AS7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T354C106K010AT7301 vs T354C106K010AS7317 |
T354C106K010AT7303 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | T354C106K010AT7301 vs T354C106K010AT7303 |
T356C106K010AS7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | T354C106K010AT7301 vs T356C106K010AS7301 |
T354C106K010AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T354C106K010AT7301 vs T354C106K010AT |