-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09B477
|
Newark | Capacitor,33Uf,35Vdc,10-% Tol,10+% Tol |Kemet T353L336K035AS RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2600 / $17.0000 | Buy Now |
DISTI #
79AH7628
|
Newark | Radial Conformal 33Uf 35V 10% L Case .2Ls Formed Bulk Rohs Compliant: No |Kemet T353L336K035AS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9100 / $23.0600 | Buy Now |
DISTI #
399-T353L336K035AS-ND
|
DigiKey | CAP TANT RAD Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.2266 | Buy Now |
DISTI #
80-T353L336K035
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35V 33uF 10% RoHS: Not Compliant | 0 |
|
$15.6900 / $16.1300 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T353L336K035AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T353L336K035AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.9 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0092 mA | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T353L336K035AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T353L336K035AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T353L336K035AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T353L336K035AS vs T353L336K035AT |
T353L336K035AS7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, | KEMET Corporation | T353L336K035AS vs T353L336K035AS7301 |
T353L336K035AT7303 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, | KEMET Corporation | T353L336K035AS vs T353L336K035AT7303 |
T353L336K035AT7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T353L336K035AS vs T353L336K035AT7317 |
T353L336K035AS-TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T353L336K035AS vs T353L336K035AS-TR |
T353L336K035AS7303 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, | KEMET Corporation | T353L336K035AS vs T353L336K035AS7303 |
T353L336K035AT-TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | T353L336K035AS vs T353L336K035AT-TR |
T353L336K035AS7305 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, | KEMET Corporation | T353L336K035AS vs T353L336K035AS7305 |