-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80H6075
|
Newark | Capacitor,33Uf,15Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kemet T352H336K016AS RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1000 / $6.2100 | Buy Now |
DISTI #
399-T352H336K016AS-ND
|
DigiKey | CAP TANT RAD Min Qty: 500 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3217 | Buy Now |
DISTI #
T352H336K016AS
|
Avnet Americas | Cap Tant Solid 33uF 16V 10% (7.6 X 13.2mm) Radial 5.08mm 125?C Bulk - Bulk (Alt: T352H336K016AS) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$4.4547 | Buy Now |
DISTI #
80-T352H336K016AS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 16V 33uF 10% RoHS: Not Compliant | 0 |
|
$5.3300 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T352H336K016AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T352H336K016AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.6 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 13.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T352H336K016AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T352H336K016AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T352H336K016AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T352H336K016AS vs T352H336K016AT |
T352H336K016AT7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, | KEMET Corporation | T352H336K016AS vs T352H336K016AT7301 |
T353H336K016AS-TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T352H336K016AS vs T353H336K016AS-TR |
T352H336K016AS7305 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, | KEMET Corporation | T352H336K016AS vs T352H336K016AS7305 |
T353H336K016AT7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T352H336K016AS vs T353H336K016AT7317 |
T353H336K016AT-TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | T352H336K016AS vs T353H336K016AT-TR |
T353H336K016AS7305 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, | KEMET Corporation | T352H336K016AS vs T353H336K016AS7305 |
T352H336K016AT7305 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, | KEMET Corporation | T352H336K016AS vs T352H336K016AT7305 |
T353H336K016AT7305 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, | KEMET Corporation | T352H336K016AS vs T353H336K016AT7305 |
T352H336K016AT7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T352H336K016AS vs T352H336K016AT7317 |