-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T351H226K025AT by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K9356
|
Newark | Capacitor Tant, 22Uf, 25V, Capacitance:22Μf, Voltage(Dc):25V, Capacitance Tolerance:± 10%, Capac... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5500 | Buy Now |
DISTI #
399-T351H226K025AT-ND
|
DigiKey | CAP TANT 22UF 10% 25V RADIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
400 In Stock |
|
$6.2475 / $10.5300 | Buy Now |
DISTI #
T351H226K025AT
|
Avnet Americas | Tantalum Capacitor, 22 uF, 25 V, ? 10%, 2.54 mm, -55 ?C, 125 ?C, Radial Leaded - Bulk (Alt: T351H226... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$5.4603 / $5.7227 | Buy Now |
DISTI #
80-T351H226K025AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 22.0uF 25volt 10% RoHS: Compliant | 346 |
|
$6.2400 / $10.5300 | Buy Now |
DISTI #
T351H226K025AT
|
TTI | Tantalum Capacitors - Solid Leaded 22.0uF 25volt 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 370 In Stock |
|
$5.4800 / $7.6200 | Buy Now |
DISTI #
T351H226K025AT
|
Avnet Abacus | Tantalum Capacitor 22 uF 25 V 10 254 mm 55 C 125 C Radial Leaded (Alt: T351H226K025AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T351H226K025AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T351H226K025AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.6 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0044 mA | |
Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T351H226K025AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T351H226K025AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T351H226K025AT7303 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, | T351H226K025AT vs T351H226K025AT7303 |
T351H226K025AS7305 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, | T351H226K025AT vs T351H226K025AS7305 |
T351H226K025AT7305 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, | T351H226K025AT vs T351H226K025AT7305 |
T351H226K025AS7301 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, | T351H226K025AT vs T351H226K025AS7301 |
T351H226K025AT7317 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T351H226K025AT vs T351H226K025AT7317 |