Part Details for T351F336M010ASTR by KEMET Corporation
Overview of T351F336M010ASTR by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T351F336M010ASTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T351F336M010ASTR
|
Avnet Americas | Cap Tant Solid 33uF 10V 20% (6 X 12.2mm) Radial 2.54mm 125?C T/R - Tape and Reel (Alt: T351F336M010ASTR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |