-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K9354
|
Newark | Tantalum Capacitor, 22Uf, 16V, 2 Ohm, 0.1, Radial, Capacitance:22µf, Voltage(Dc):16V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:5Mm, Esr:2Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:6Mm Rohs Compliant: Yes |Kemet T351F226K016AT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6600 / $2.7800 | Buy Now |
DISTI #
399-T351F226K016AT-ND
|
DigiKey | CAP TANT 22UF 10% 16V RADIAL Min Qty: 500 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7644 | Buy Now |
DISTI #
T351F226K016AT
|
Avnet Americas | Cap Tant Solid 22uF 16V 10% (6 X 12.2mm) Radial 2.54mm 125°C Bulk - Bulk (Alt: T351F226K016AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$2.5608 | Buy Now |
DISTI #
80-T351F226K016AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 22.0uF 16volt 10% RoHS: Compliant | 0 |
|
$2.5600 / $2.6700 | Order Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 16V, 10% +TOL, 10% -TOL, 22UF, THROUGH HOLE MOUNT | 60 |
|
$0.4860 / $0.8100 | Buy Now |
DISTI #
T351F226K016AT
|
TTI | Tantalum Capacitors - Solid Leaded 22.0uF 16volt 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$2.5000 / $2.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T351F226K016AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T351F226K016AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 6 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0026 mA | |
Length | 12.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T351F226K016AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T351F226K016AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T351F226K016AS7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T351F226K016AT vs T351F226K016AS7317 |
T351F226K016AS-TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T351F226K016AT vs T351F226K016AS-TR |
T351F226K016AS7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, | KEMET Corporation | T351F226K016AT vs T351F226K016AS7301 |
T351F226K016AS7303 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, | KEMET Corporation | T351F226K016AT vs T351F226K016AS7303 |
T351F226K016AT7305 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, | KEMET Corporation | T351F226K016AT vs T351F226K016AT7305 |
T351F226K016AS7305 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, | KEMET Corporation | T351F226K016AT vs T351F226K016AS7305 |
T351F226K016AT-TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | T351F226K016AT vs T351F226K016AT-TR |
T351F226K016AT7303 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, | KEMET Corporation | T351F226K016AT vs T351F226K016AT7303 |
T351F226K016AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T351F226K016AT vs T351F226K016AS |