T351E106M016AS7301
KEMET Corporation
Description: CAP,TANTALUM / TA2O5,10UF,16VDC,20% -TOL,20% +TOL

Overview of T351E106M016AS7301 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T351E106M016AS7301 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-T351E106M016AS7301TR-ND
DigiKey CAP TANT RAD Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $2.2098
$2.2098 Buy Now
DISTI # T351E106M016ASTR
Avnet Americas Cap Tant Solid 10uF 16V 20% (5.5 X 11.2mm) Radial 2.54mm 125°C T/R - Tape and Reel (Alt: T351E106M016ASTR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 80-T351E106M016-TR
Mouser Electronics Tantalum Capacitors - Solid Leaded 16volts 10uF 20% RoHS: Not Compliant 0
  • 1,000 $2.3300
$2.3300 Order Now

CAD Models for T351E106M016AS7301 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T351E106M016AS7301 by KEMET Corporation

T351E106M016AS7301
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Factory Lead Time
13 Weeks
Samacsys Manufacturer
KEMET
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
5.5 mm
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
Leakage Current
0.0013 mA
Length
11.2 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Surface Mount
NO
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Pitch
2.54 mm
Terminal Shape
WIRE
Want to compare parts?
  1. T351E106M016AS7301
    KEMET Corporation
    CAP,TANTALUM / TA2O5,10UF,16VDC,20% -TOL,20% +TOL
    VS

Alternate Parts for T351E106M016AS7301

This table gives cross-reference parts and alternative options found for T351E106M016AS7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T351E106M016AS7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T351E106M016AT7301 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, KEMET Corporation T351E106M016AS7301 vs T351E106M016AT7301
T351E106M016AS-TR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED KEMET Corporation T351E106M016AS7301 vs T351E106M016AS-TR
T351E106M016AT7317 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T351E106M016AS7301 vs T351E106M016AT7317
T351E106M016AT7305 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, KEMET Corporation T351E106M016AS7301 vs T351E106M016AT7305
T351E106M016AS7305 CAP,TANTALUM / TA2O5,10UF,16VDC,20% -TOL,20% +TOL KEMET Corporation T351E106M016AS7301 vs T351E106M016AS7305
T351E106M016AT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED KEMET Corporation T351E106M016AS7301 vs T351E106M016AT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T351E106M016AS7301 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T351E106M016AS7301 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T351E106M016AS7301 would you like to use for your alert(s)?
  • Please alert me when T351E106M016AS7301 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T351E106M016AS7301 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T351E106M016AS7301 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T351E106M016AS7301 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T351E106M016AS7301.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T351E106M016AS7301 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: