-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K9353
|
Newark | Capacitor Tant, 10Uf, 25V, Capacitance:10Μf, Voltage(Dc):25V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:2.54Mm, Esr:2.5Ohm, Failure Rate:-, Ripple Current:-, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Kemet T351E106K025AT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.6100 | Buy Now |
DISTI #
87AJ3932
|
Newark | 10.0Uf 25.0V |Kemet T351E106K025AT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 / $2.4100 | Buy Now |
DISTI #
94W5065
|
Newark | Tantalum Capacitor, 10Uf, 25V, Full Reel, Capacitance:10Μf, Voltage(Dc):25V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:2.54Mm, Esr:2.5Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:5.5Mm Rohs Compliant: Yes |Kemet T351E106K025AT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7400 / $3.3300 | Buy Now |
DISTI #
399-9914-ND
|
DigiKey | CAP TANT 10UF 10% 25V RADIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
786 In Stock |
|
$2.6688 / $3.7900 | Buy Now |
DISTI #
T351E106K025AT
|
Avnet Americas | Cap Tant Solid 10uF 25V 10% (5.5 X 11.2mm) Radial 2.54mm 125°C Bulk - Bulk (Alt: T351E106K025AT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$3.2025 / $3.7363 | Buy Now |
DISTI #
80-T351E106K025AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 25volts 10uF 10% RoHS: Compliant | 2156 |
|
$2.6000 / $3.7900 | Buy Now |
DISTI #
T351E106K025AT
|
TTI | Tantalum Capacitors - Solid Leaded 25volts 10uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 5950 In Stock |
|
$1.4400 / $2.3100 | Buy Now |
DISTI #
KEMET T351E106K025AT
|
PEI Genesis | Tantalum Capacitor | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T351E106K025AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T351E106K025AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.002 mA | |
Length | 11.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE |