-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K6651
|
Newark | Capacitor Tant, 10Uf, 16V, Capacitance:10Μf, Voltage(Dc):16V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:2.54Mm, Esr:-, Failure Rate:-, Ripple Current:-, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Kemet T351E106K016AT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2400 / $2.5100 | Buy Now |
DISTI #
399-T351E106K016AT-ND
|
DigiKey | CAP TANT 10UF 10% 16V RADIAL Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0438 | Buy Now |
DISTI #
T351E106K016AT
|
Avnet Americas | Cap Tant Solid 10uF 16V 10% (5.5 X 11.2mm) Radial 2.54mm 125?C Bulk - Bulk (Alt: T351E106K016AT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4852 / $2.8449 | Buy Now |
DISTI #
80-T351E106K16AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 16volts 10uF 10% RoHS: Compliant | 0 |
|
$2.0400 / $2.0900 | Order Now |
|
Onlinecomponents.com | Tantalum Through-Hole Capacitor - Radial - 10uF 10% - 16VDC - 0.1 in Lead Spacing - Bulk RoHS: Compliant |
970 Partner Stock |
|
$2.3000 / $2.4900 | Buy Now |
DISTI #
66435137
|
Verical | Cap Tant Solid 10uF 16V 10%( 5.5 X 11.2mm) Radial 2.54mm 125°C Bag RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 970 |
|
$2.2800 / $2.4100 | Buy Now |
DISTI #
T351E106K016AT
|
TTI | Tantalum Capacitors - Solid Leaded 16volts 10uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$1.3600 / $1.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T351E106K016AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T351E106K016AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0013 mA | |
Length | 11.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T351E106K016AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T351E106K016AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T351E106K016AT7303 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | T351E106K016AT vs T351E106K016AT7303 |
T351E106K016AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T351E106K016AT vs T351E106K016AS |
T351E106K016AT-TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | T351E106K016AT vs T351E106K016AT-TR |
T351E106K016AT7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | T351E106K016AT vs T351E106K016AT7301 |
T351E106K016AS-TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T351E106K016AT vs T351E106K016AS-TR |