-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K6472
|
Newark | Capacitor,2.2Uf,16Vdc,10-% Tol,10+% Tol |Kemet T351A225K016AT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 / $1.8200 | Buy Now |
DISTI #
399-9913-ND
|
DigiKey | CAP TANT 2.2UF 10% 16V RADIAL Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
975 In Stock |
|
$1.4838 / $2.6100 | Buy Now |
DISTI #
T351A225K016AT
|
Avnet Americas | Cap Tant Solid 2.2uF 16V 10% (4.5 X 9.6mm) Radial 2.54mm Bulk - Bulk (Alt: T351A225K016AT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.7805 / $2.0772 | Buy Now |
DISTI #
80-T351A225K16AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 16volts 2.2uF 10% RoHS: Compliant | 0 |
|
$1.4800 / $2.6100 | Order Now |
DISTI #
T351A225K016AT
|
TTI | Tantalum Capacitors - Solid Leaded 16volts 2.2uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$1.4900 / $2.0100 | Buy Now |
DISTI #
T351A225K016AT
|
Avnet Americas | Cap Tant Solid 2.2uF 16V 10% (4.5 X 9.6mm) Radial 2.54mm Bulk - Bulk (Alt: T351A225K016AT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.7805 / $2.0772 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T351A225K016AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T351A225K016AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 9.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE |