Part Details for T351A105M025ATTR by KEMET Corporation
Overview of T351A105M025ATTR by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T351A105M025ATTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K4270
|
Newark | 1.00Uf 25.0V |Kemet T351A105M025ATTR RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3800 / $1.7400 | Buy Now |
DISTI #
T351A105M025ATTR
|
Avnet Americas | Cap Tant Solid 1uF 25V 20% (4.5 X 9.6mm) Radial 2.54mm T/R - Tape and Reel (Alt: T351A105M025ATTR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ |