-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cap,Tantalum / Ta2O5,1uF,35VDC,10% -Tol,10% +Tol
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-9938-1-ND
|
DigiKey | CAP TANT 1UF 10% 35V RADIAL Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4577 In Stock |
|
$1.4837 / $3.7200 | Buy Now |
DISTI #
T351A105K035ATTR
|
Avnet Americas | Cap Tant Solid 1uF 35V 10% (4.5 X 9.6mm) Radial 2.54mm 125°C T/R - Tape and Reel (Alt: T351A105K035ATTR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$1.7805 / $2.0179 | Buy Now |
DISTI #
80-T351A105K35AT-TR
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35V 1uF 10% LS=2.54mm RoHS: Compliant | 7352 |
|
$1.4800 / $3.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T351A105K035AT7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T351A105K035AT7301
KEMET Corporation
Cap,Tantalum / Ta2O5,1uF,35VDC,10% -Tol,10% +Tol
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 9.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T351A105K035AT7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T351A105K035AT7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T351A105K035AT-TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | T351A105K035AT7301 vs T351A105K035AT-TR |