-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP,TANTALUM / TA2O5,1UF,35VDC,10% -TOL,10% +TOL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T351A105K035AS7301TR-ND
|
DigiKey | CAP TANT 1UF 10% 35V RADIAL Min Qty: 1500 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7807 | Buy Now |
DISTI #
80-T351A105K035-TR
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35volts 1uF 10% RoHS: Not Compliant | 0 |
|
$1.9000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T351A105K035AS7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T351A105K035AS7301
KEMET Corporation
CAP,TANTALUM / TA2O5,1UF,35VDC,10% -TOL,10% +TOL
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 9.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE |