-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K9313
|
Newark | Capacitor Tantalum, 22Uf, 25V, Capacitance:22Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:-, Failure Rate:-, Ripple Current:-, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Kemet T350H226M025AT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4000 | Buy Now |
DISTI #
42AC0156
|
Newark | Cap, 22Μf, 25V, 20% Rohs Compliant: Yes |Kemet T350H226M025AT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8700 / $6.3400 | Buy Now |
DISTI #
399-11333-ND
|
DigiKey | CAP TANT 22UF 20% 25V RADIAL Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9527 / $8.7400 | Buy Now |
DISTI #
80-T350H226M025AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 25volts .1LS RoHS: Compliant | 92 |
|
$4.9500 / $8.7300 | Buy Now |
|
Bristol Electronics | 72 |
|
RFQ | ||
|
Quest Components | 9 |
|
$7.4382 / $10.1430 | Buy Now | |
DISTI #
T350H226M025AT
|
TTI | Tantalum Capacitors - Solid Leaded 25volts .1LS RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 1615 In Stock |
|
$5.2900 / $8.6400 | Buy Now |
DISTI #
T350H226M025AT
|
TME | Capacitor: tantalum, 22uF, 25VDC, THT, ±20%, -55÷125°C, T350, 2.54mm Min Qty: 1 | 75 |
|
$5.0800 / $6.5700 | Buy Now |
DISTI #
T350H226M025AT
|
Avnet Abacus | Tantalum Capacitor, 22 uF, 25 V, � 20%, 2.54 mm, -55 �C, 125 �C, Radial Leaded (Alt: T350H226M025AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T350H226M025AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T350H226M025AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.6 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0044 mA | |
Length | 10.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE |