-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M3109
|
Newark | Tantalum Capacitor, Polar, T350 Series, 22 F, 10%, 25 V, Radial Leaded, 2.54 Mm Rohs Compliant: Yes |Kemet T350H226K025AT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 336 |
|
$5.0900 / $9.4700 | Buy Now |
DISTI #
399-3584-ND
|
DigiKey | CAP TANT 22UF 10% 25V RADIAL Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1749 In Stock |
|
$5.1652 / $9.1100 | Buy Now |
DISTI #
T350H226K025AT
|
Avnet Americas | Tantalum Capacitor, 22 uF, 25 V, ± 10%, 2.54 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: T350H226K025AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0165 / $7.2198 | Buy Now |
DISTI #
80-T350H226K025AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 25volts 22uF 10% RoHS: Compliant | 1106 |
|
$4.8900 / $7.8800 | Buy Now |
DISTI #
T350H226K025AT
|
TTI | Tantalum Capacitors - Solid Leaded 25volts 22uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 20280 In Stock |
|
$3.2600 / $4.2400 | Buy Now |
DISTI #
T350H226K025AT
|
TME | Capacitor: tantalum, 22uF, 25VDC, THT, ±10%, -55÷125°C, T350, 2.54mm Min Qty: 1 | 0 |
|
$4.7600 / $7.0100 | RFQ |
DISTI #
T350H226K025AT
|
Avnet Abacus | Tantalum Capacitor, 22 uF, 25 V, � 10%, 2.54 mm, -55 �C, 125 �C, Radial Leaded (Alt: T350H226K025AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
T350H226K025AT
|
Avnet Asia | Tantalum Capacitor, 22 uF, 25 V, ± 10%, 2.54 mm, -55 °C, 125 °C, Radial Leaded (Alt: T350H226K025AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 141 Weeks, 3 Days | 0 |
|
$5.0137 / $5.6493 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T350H226K025AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T350H226K025AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.6 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0044 mA | |
Length | 10.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE |