Part Details for T350G156M025ASTR by KEMET Corporation
Overview of T350G156M025ASTR by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T350G156M025ASTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80H5628
|
Newark | 15.0Uf 25.0V Rohs Compliant: No |Kemet T350G156M025ASTR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.5300 / $5.8000 | Buy Now |
DISTI #
T350G156M025ASTR
|
Avnet Americas | Cap Tant Solid 15uF 25V 20% (6.3 X 10.2mm) Radial 2.54mm T/R - Tape and Reel (Alt: T350G156M025ASTR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |