-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T350F476K006AT by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M3104
|
Newark | Cap, Tant, 47Uf, 6.3V, Rad, Capacitance:47Μf, Voltage Rating:6.3V, Product Range:Ultradip Ii T35X... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 690 |
|
$2.0400 / $4.1400 | Buy Now |
DISTI #
399-3577-ND
|
DigiKey | CAP TANT 47UF 10% 6.3V RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
672 In Stock |
|
$2.1893 / $5.0500 | Buy Now |
DISTI #
T350F476K006AT
|
Avnet Americas | Tantalum Capacitor, 47 uF, 6.3 V, ? 10%, 2.54 mm, -55 ?C, 125 ?C, Radial Leaded - Bulk (Alt: T350F47... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8432 / $1.9208 | Buy Now |
DISTI #
80-T350F476K006AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 6.3volts 47uF 10% RoHS: Compliant | 1289 |
|
$2.0300 / $5.0500 | Buy Now |
DISTI #
70095287
|
RS | Capacitor, Tantalum, Cap 47.0uF, Tol 10%, Radial, Vol-Rtg 6V | KEMET T350F476K006AT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3700 / $3.9700 | RFQ |
DISTI #
T350F476K006AT
|
TME | Capacitor: tantalum, 47uF, 6.3VDC, THT, ±10%, -55÷125°C, T350 Min Qty: 1000 | 0 |
|
$2.0000 | RFQ |
DISTI #
T350F476K006AT
|
Avnet Abacus | Tantalum Capacitor 47 uF 63 V 10 254 mm 55 C 125 C Radial Leaded (Alt: T350F476K006AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T350F476K006AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T350F476K006AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 6 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0023 mA | |
Length | 9.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T350F476K006AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T350F476K006AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T350F476K006AS7301 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, | T350F476K006AT vs T350F476K006AS7301 |
T350F476K006AS | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | T350F476K006AT vs T350F476K006AS |
T350F476K006AT7301 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, | T350F476K006AT vs T350F476K006AT7301 |