-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M3098
|
Newark | Tantalum Capacitor, Polar, T350 Series, 10 F, 20%, 25 V, Radial Leaded, 2.54 Mm Rohs Compliant: Yes |Kemet T350E106M025AT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5883 |
|
$2.0900 / $4.3600 | Buy Now |
DISTI #
399-9907-ND
|
DigiKey | CAP TANT 10UF 20% 25V RADIAL Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1363 In Stock |
|
$1.7758 / $4.3200 | Buy Now |
DISTI #
T350E106M025AT
|
Avnet Americas | Tantalum Capacitor, 10 uF, 25 V, ± 20%, 2.54 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: T350E106M025AT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4300 / $2.8350 | Buy Now |
DISTI #
80-T350E106M025AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 25volts 10uF 20% RoHS: Compliant | 6500 |
|
$2.0100 / $4.1900 | Buy Now |
|
Onlinecomponents.com | Tantalum Through-Hole Capacitor - Radial - 10uF 20% - 25VDC - 0.1 in Lead Spacing - Bulk |
40 Partner Stock |
|
$2.6100 / $3.5100 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 10 uF, THROUGH HOLE MOUNT | 2 |
|
$0.8100 | Buy Now |
DISTI #
T350E106M025AT
|
TTI | Tantalum Capacitors - Solid Leaded 25volts 10uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 15575 In Stock |
|
$1.0900 / $1.2300 | Buy Now |
DISTI #
T350E106M025AT
|
TME | Capacitor: tantalum, 10uF, 25VDC, THT, ±20%, -55÷125°C, T350, 2.54mm Min Qty: 2 | 711 |
|
$1.4400 / $2.1600 | Buy Now |
|
ComSIT USA | TANTALUM THROUGH-HOLE CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount RoHS: Compliant | Europe - 1983 |
|
RFQ | |
DISTI #
KEMET T350E106M025AT
|
PEI Genesis | Tantalum Capacitor | 40 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T350E106M025AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T350E106M025AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.002 mA | |
Length | 8.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE |