-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP,TANTALUM / TA2O5,10UF,16VDC,20% -TOL,20% +TOL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK2597
|
Newark | Cap, 10Uf, 16V, Tant, Radial Rohs Compliant: Yes |Kemet T350E106M016AT7301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1639 |
|
$1.6200 / $3.9500 | Buy Now |
DISTI #
399-9937-1-ND
|
DigiKey | CAP TANT 10UF 20% 16V RADIAL Min Qty: 1 Lead time: 38 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1161 In Stock |
|
$1.5300 / $3.8000 | Buy Now |
DISTI #
T350E106M016ATTR
|
Avnet Americas | Tantalum Capacitor, 10 uF, 16 V, ? 20%, 2.54 mm, -55 ?C, 125 ?C, Radial Leaded - Tape and Reel (Alt: T350E106M016ATTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.4367 / $1.5127 | Buy Now |
DISTI #
80-T350E106M016AT-TR
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 16volts 10uF 20% E CASE RoHS: Compliant | 949 |
|
$1.4900 / $2.7900 | Buy Now |
DISTI #
T350E106M016AT7301
|
TTI | Tantalum Capacitors - Solid Leaded 16volts 10uF 20% E CASE RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.2500 / $1.4900 | Buy Now |
DISTI #
T350E106M016AT7301
|
Avnet Abacus | Tantalum Capacitor, 10 uF, 16 V, � 20%, 2.54 mm, -55 �C, 125 �C, Radial Leaded - Tape and Reel (Alt: T350E106M016AT7301) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 305 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T350E106M016AT7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T350E106M016AT7301
KEMET Corporation
CAP,TANTALUM / TA2O5,10UF,16VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0013 mA | |
Length | 8.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T350E106M016AT7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T350E106M016AT7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T350E106M016AT | KEMET Corporation | $1.9738 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | T350E106M016AT7301 vs T350E106M016AT |
T350E106M016AT7317 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T350E106M016AT7301 vs T350E106M016AT7317 |
T350E106M016AS-TR | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | T350E106M016AT7301 vs T350E106M016AS-TR |
T350E106M016AT7303 | KEMET Corporation | Check for Price | CAP,TANTALUM / TA2O5,10UF,16VDC,20% -TOL,20% +TOL | T350E106M016AT7301 vs T350E106M016AT7303 |
T350E106M016AT7305 | KEMET Corporation | Check for Price | CAP,TANTALUM / TA2O5,10UF,16VDC,20% -TOL,20% +TOL | T350E106M016AT7301 vs T350E106M016AT7305 |
T350E106M016AS7317 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T350E106M016AT7301 vs T350E106M016AS7317 |
T350E106M016AS7305 | KEMET Corporation | Check for Price | CAP,TANTALUM / TA2O5,10UF,16VDC,20% -TOL,20% +TOL | T350E106M016AT7301 vs T350E106M016AS7305 |