-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T350C106M010AT7301TR-ND
|
DigiKey | CAP TANT RAD Min Qty: 1500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6607 | Buy Now |
DISTI #
T350C106M010ATTR
|
Avnet Americas | Tantalum Capacitor, 10 uF, 10 V, ± 20%, 2.54 mm, -55 °C, 125 °C, Radial Leaded - Tape and Reel (Alt: T350C106M010ATTR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.8270 / $2.0706 | Buy Now |
DISTI #
80-T350C106M010AT-TR
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 10volts 10uF 20% C CASE RoHS: Compliant | 0 |
|
$1.5900 / $1.6600 | Order Now |
DISTI #
T350C106M010AT7301
|
Avnet Abacus | Tantalum Capacitor, 10 uF, 10 V, � 20%, 2.54 mm, -55 �C, 125 �C, Radial Leaded - Tape and Reel (Alt: T350C106M010AT7301) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T350C106M010AT7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T350C106M010AT7301
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0008 mA | |
Length | 8.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE |