-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC3740
|
Newark | Cap, 3.3Uf, 25V, Tant, Radial, Capacitance:3.3Μf, Voltage Rating:25V, Product Range:Ultradip Ii T35X Series, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Lead Spacing:2.54Mm, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Kemet T350B335K025AT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 970 |
|
$1.5900 / $3.8100 | Buy Now |
DISTI #
57K9287
|
Newark | Tantalum Capacitor, 3.3Uf, 25V, Capacitance:3.3Μf, Voltage(Dc):25V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:2.54Mm, Esr:5Ohm, Failure Rate:-, Ripple Current:-, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Kemet T350B335K025AT Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.6100 / $1.7900 | Buy Now |
DISTI #
399-3551-ND
|
DigiKey | CAP TANT 3.3UF 10% 25V RADIAL Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
415 In Stock |
|
$1.4625 / $2.5800 | Buy Now |
DISTI #
T350B335K025AT
|
Avnet Americas | Cap Tant Solid 3.3uF 25V 10% (4.5 X 7.6mm) Radial 2.54mm 125°C Bulk - Bulk (Alt: T350B335K025AT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.7550 / $2.0475 | Buy Now |
DISTI #
57K9287
|
Avnet Americas | Cap Tant Solid 3.3uF 25V 10% (4.5 X 7.6mm) Radial 2.54mm 125°C Bulk - Bulk (Alt: 57K9287) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Bulk | 0 |
|
$1.4300 | Buy Now |
DISTI #
80-T350B335K025AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 25volts 3.3uF 10% RoHS: Compliant | 413 |
|
$1.5000 / $3.6600 | Buy Now |
|
Onlinecomponents.com | Tantalum Through-Hole Capacitor - Radial - 3.3uF 10% - 25VDC - 0.1 in Lead Spacing - Bulk |
44 Partner Stock |
|
$1.8900 / $2.5400 | Buy Now |
DISTI #
T350B335K025AT
|
TTI | Tantalum Capacitors - Solid Leaded 25volts 3.3uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 625 In Stock |
|
$1.4600 / $2.0400 | Buy Now |
DISTI #
KEMET T350B335K025AT
|
PEI Genesis | Tantalum Capacitor | 44 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T350B335K025AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T350B335K025AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0007 mA | |
Length | 7.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE |