-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K4255
|
Newark | Capacitor Tant, 2.2Uf, 25V, Capacitance:2.2Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lead Spacing:2.54Mm, Esr:6Ohm, Failure Rate:-, Ripple Current:-, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Kemet T350B225M025AT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4800 / $1.6500 | Buy Now |
DISTI #
399-T350B225M025AT-ND
|
DigiKey | CAP TANT 2.2UF 20% 25V RADIAL Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1000 In Stock |
|
$1.3869 / $3.3700 | Buy Now |
DISTI #
T350B225M025AT
|
Avnet Americas | Tantalum Capacitor, 2.2 uF, 25 V, ± 20%, 2.54 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: T350B225M025AT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.6155 / $1.8847 | Buy Now |
DISTI #
80-T350B225M025AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 25volts .1LS RoHS: Compliant | 359 |
|
$1.3800 / $3.4200 | Buy Now |
DISTI #
T350B225M025AT
|
TME | Capacitor: tantalum, 2.2uF, 25VDC, THT, ±20%, -55÷125°C, T350 Min Qty: 2 | 14 |
|
$1.4200 / $2.5800 | Buy Now |
DISTI #
T350B225M025AT
|
Avnet Abacus | Tantalum Capacitor, 2.2 uF, 25 V, � 20%, 2.54 mm, -55 �C, 125 �C, Radial Leaded (Alt: T350B225M025AT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T350B225M025AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T350B225M025AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 7.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE |