-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-1445-ND
|
DigiKey | CAP TANT 1UF 10% 50V RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
844 In Stock |
|
$1.6100 / $2.7600 | Buy Now |
DISTI #
T350B105K050AS
|
Avnet Americas | RADIAL CONFORMAL 1UF 50V 10% B CASE .1LS STR. BULK - Bulk (Alt: T350B105K050AS) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4977 / $1.5766 | Buy Now |
DISTI #
80-T350B105K050
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 50volts 1uF 10% RoHS: Not Compliant | 990 |
|
$1.6000 / $2.7200 | Buy Now |
DISTI #
V99:2348_09090422
|
Arrow Electronics | Cap Tant Solid 1uF 50V 10%( 4.5 X 7.6mm) Radial 2.54mm 125°C Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2233 | Americas - 412 |
|
$0.9664 / $1.1218 | Buy Now |
DISTI #
63047642
|
Verical | Cap Tant Solid 1uF 50V 10%( 4.5 X 7.6mm) Radial 2.54mm 125°C Bag RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2233 | Americas - 412 |
|
$0.9664 / $1.1218 | Buy Now |
|
Bristol Electronics | 6337 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 6 | 930 |
|
$0.2625 / $0.9375 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,1UF,50VDC,10-% TOL,10+% TOL | 2400 |
|
$1.3500 / $3.6000 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,1UF,50VDC,10-% TOL,10+% TOL | 744 |
|
$0.3250 / $1.2500 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,1UF,50VDC,10-% TOL,10+% TOL | 160 |
|
$0.4500 / $0.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T350B105K050AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T350B105K050AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 7.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T350B105K050AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T350B105K050AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T350B105K050AT7303 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, | T350B105K050AS vs T350B105K050AT7303 |
T350B105K050AT7301 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, | T350B105K050AS vs T350B105K050AT7301 |
T350B105K050AS7301 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | T350B105K050AS vs T350B105K050AS7301 |
T350B105K050AT7305 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, | T350B105K050AS vs T350B105K050AT7305 |
T350B105K050AS7303 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, | T350B105K050AS vs T350B105K050AS7303 |
T350B105K050ASAUTO | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | T350B105K050AS vs T350B105K050ASAUTO |
T350B105K050AT | KEMET Corporation | $0.9354 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | T350B105K050AS vs T350B105K050AT |