-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F5089
|
Newark | Cap, Tantalum, 1Uf, 35V, Radial, Capacitance:1Μf, Voltage(Dc):35V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:2.54Mm, Esr:8Ohm, Failure Rate:-, Ripple Current:-, Capacitor Case/Package:Radial Leaded Rohs Compliant: No |Kemet T350A105K035AS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3500 / $1.3800 | Buy Now |
DISTI #
399-1429-ND
|
DigiKey | CAP TANT 1UF 10% 35V RADIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
601 In Stock |
|
$1.3483 / $3.2800 | Buy Now |
DISTI #
T350A105K035AS
|
Avnet Americas | RADIAL,CONFORMAL,1UF,35V,10%,A CASE,.1LS,STR.,BULK - Bulk (Alt: T350A105K035AS) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5705 / $1.8322 | Buy Now |
DISTI #
80-T350A105K035
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35volts 1uF 10% RoHS: Not Compliant | 3998 |
|
$1.3000 / $3.2800 | Buy Now |
|
Bristol Electronics | 9187 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 1uf, 35V, 10±% | 27 |
|
$0.4480 / $0.5600 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 1uf, 35V, 10±% | 959 |
|
$0.7000 / $1.7500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 1uf, 35V, 10±% | 129 |
|
$1.1250 / $2.2500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 1uf, 35V, 10±% | 1211 |
|
$0.8940 / $2.3840 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 1uf, 35V, 10±% | 959 |
|
$0.7000 / $1.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T350A105K035AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T350A105K035AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 7.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE |