-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC6976
|
Newark | Radial, conformal,1Uf,25V,10%,a Case,.1Ls, str, blk, hazmat Rohs Compliant: Yes |Kemet T350A105K025AT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 833 |
|
$1.2900 / $1.5200 | Buy Now |
DISTI #
82AC3738
|
Newark | Cap, 1Uf, 25V, Tant, Radial, Capacitance:1Μf, Voltage Rating:25V, Product Range:Ultradip Ii T35X Series, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Lead Spacing:2.54Mm, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Kemet T350A105K025AT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5000 / $1.5900 | Buy Now |
DISTI #
57K9269
|
Newark | Tantalum Capacitor, 1Uf, 25V, 10 Ohm, 0.1, Radial, Capacitance:1Μf, Voltage(Dc):25V, Capacitance Tolerance:± 10%, Lead Spacing:2.54Mm, Esr:10Ohm, Product Range:Ultradip Ii T35X Series, Operating Temperature Min:-55°C Rohs Compliant: Yes |Kemet T350A105K025AT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2900 / $1.3400 | Buy Now |
DISTI #
399-3528-ND
|
DigiKey | CAP TANT 1UF 10% 25V RADIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
555 In Stock |
|
$1.2447 / $3.2600 | Buy Now |
DISTI #
T350A105K025AT
|
Avnet Americas | Cap Tant Solid 1uF 25V 10% (4.5 X 7.1mm) Radial 2.54mm 125°C Bulk - Bulk (Alt: T350A105K025AT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 833 |
|
$1.1200 | Buy Now |
DISTI #
80-T350A105K025AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 25V 1uF 10% LS=2.54mm RoHS: Compliant | 7437 |
|
$1.1900 / $2.5000 | Buy Now |
|
Onlinecomponents.com | Tantalum Through-Hole Capacitor - Radial - 1uF 10% - 25VDC - 0.1 in Lead Spacing - Bulk RoHS: Compliant |
500 Partner Stock |
|
$1.5400 / $1.6000 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 1 UF, THROUGH HOLE MOUNT, LEAD FREE | 226 |
|
$0.2100 / $0.4500 | Buy Now |
DISTI #
T350A105K025AT
|
TTI | Tantalum Capacitors - Solid Leaded 25V 1uF 10% LS=2.54mm RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 7050 In Stock |
|
$1.1400 / $1.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T350A105K025AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T350A105K025AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 7.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE |