Part Details for T3485001U by Amphenol Corporation
Overview of T3485001U by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T3485001U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T3485001U
|
Avnet Americas | Connector M16 Circular Socket 7 Position Solder Straight Cable Mount 7 Terminal 1 Port - Boxed Product (Development Kits) (Alt: T3485001U) Min Qty: 250 Package Multiple: 250 Container: Box | 0 |
|
$8.4660 / $10.4720 | Buy Now |
DISTI #
C091A-T3485-001
|
TME | Connector: M16, plug, female, soldering, for cable, PIN: 7, 5A, 100V Min Qty: 1 | 0 |
|
$8.2700 / $10.6200 | RFQ |
DISTI #
T3485001U
|
Avnet Abacus | Female cable connector with internal strain relief and metal locking ring. Screw locking according to DIN EN 60130-9 / IEC 60130-9. Contacts included. Contact arrangement according to DIN EN 61076-2-106 0X-b"." (Alt: T3485001U) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |