There are no models available for this part yet.
Overview of T3478000U by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for T3478000U by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
T3478000U
|
Avnet Americas | Connector M16 Circular Socket 7 Position Solder Straight Panel Mount 7 Terminal 1 Port - Boxed Product (Development Kits) (Alt: T3478000U) Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$4.7250 / $8.2770 | Buy Now | |
DISTI #
C091-T3478-000
|
TME | Connector: M16, socket, female, soldering, PIN: 7, 5A, 300V, IP40 Min Qty: 1 | 0 |
|
$7.0100 / $11.0200 | RFQ | |
DISTI #
T3478000U
|
Avnet Abacus | Front mounting female receptacle with ring nut (hex nut available upon request). Contacts included. (Alt: T3478000U) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for T3478000U by Amphenol Corporation
Part Data Attributes for T3478000U by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Connector Type
|
CIRCULAR CONNECTOR
|