Part Details for T3476001U by Amphenol Corporation
Overview of T3476001U by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T3476001U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T3476001U
|
Avnet Americas | Connector M16 Circular Socket 7 Position Solder Straight Cable Mount 7 Terminal 1 Port - Boxed Product (Development Kits) (Alt: T3476001U) Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$7.4892 | Buy Now |
DISTI #
C091-T3476-001
|
TME | Connector: M16, plug, female, soldering, for cable, PIN: 7, 5A, 250V Min Qty: 1 | 137 |
|
$6.9300 / $10.8900 | Buy Now |
DISTI #
T3476001U
|
Avnet Abacus | Connector M16 Circular Socket 7 Position Solder Straight Cable Mount 7 Terminal 1 Port (Alt: T3476001U) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |