-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 4829, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80H5313
|
Newark | 15.0Uf 40.0V Rohs Compliant: No |Kemet T340D156M040AS RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.1300 / $11.9200 | Buy Now |
DISTI #
399-T340D156M040ASTR-ND
|
DigiKey | CAP TANT RAD Min Qty: 250 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.0400 | Buy Now |
DISTI #
T340D156M040AS
|
Avnet Americas | Cap Tant Solid 15uF 40V 20% (12.3 X 7.3 X 10.5mm) Radial 10mm Bulk - Tape and Reel (Alt: T340D156M040AS) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T340D156M040
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 40volts 15uF 20% RoHS: Not Compliant | 0 |
|
$12.0400 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T340D156M040AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T340D156M040AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 4829, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 10.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.006 mA | |
Length | 12.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 7.3 mm |
This table gives cross-reference parts and alternative options found for T340D156M040AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T340D156M040AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
790D156X0040C2HE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 40 V, 15 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Sprague | T340D156M040AS vs 790D156X0040C2HE3 |
T340D156M040AT7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 20% +Tol, 20% -Tol, 15uF, 4829, | KEMET Corporation | T340D156M040AS vs T340D156M040AT7301 |
790D156X0040C2BE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | T340D156M040AS vs 790D156X0040C2BE3 |
T340D156M040AT7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T340D156M040AS vs T340D156M040AT7317 |
TS27C156M040F | Tantalum Capacitor, Tantalum (dry/solid), | EXXELIA Group | T340D156M040AS vs TS27C156M040F |
T340D156M040AT7305 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 20% +Tol, 20% -Tol, 15uF, 4829, | KEMET Corporation | T340D156M040AS vs T340D156M040AT7305 |
790D156X0040C2H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 40 V, 15 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | T340D156M040AS vs 790D156X0040C2H |
T340D156M040AS7305 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 20% +Tol, 20% -Tol, 15uF, 4829, | KEMET Corporation | T340D156M040AS vs T340D156M040AS7305 |
T340D156M040AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 4829, RADIAL LEADED | KEMET Corporation | T340D156M040AS vs T340D156M040AT |
TS27C156M040A | Tantalum Capacitor, Tantalum (dry/solid), | EXXELIA Group | T340D156M040AS vs TS27C156M040A |