Part Details for T340C685M035AT4523 by KEMET Corporation
Overview of T340C685M035AT4523 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T340C685M035AT4523
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T340C685M035AT4523TR-ND
|
DigiKey | CAP TANT 6.8UF 20% 35V RADIAL Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2323 | Buy Now |
DISTI #
80-T340C685M035AT-TR
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35V 6.8uF 20% LS=5mm RoHS: Compliant | 733 |
|
$3.1900 / $5.7100 | Buy Now |