Part Details for T340C225M050AT by KEMET Corporation
Overview of T340C225M050AT by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T340C225M050AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M2603
|
Newark | 2.20Uf 50.0V |Kemet T340C225M050AT RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6900 / $4.7200 | Buy Now |
DISTI #
399-T340C225M050AT-ND
|
DigiKey | CAP TANT RAD Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7876 | Buy Now |
DISTI #
T340C225M050AT
|
Avnet Americas | Tantalum Capacitor, 2.2 uF, 50 V, ± 20%, 5 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: T340C225M050AT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-T340C225M050AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 50volts 2.2uF 20% RoHS: Compliant | 0 |
|
$4.1300 / $6.3900 | Order Now |
DISTI #
T340C225M050AT
|
Avnet Abacus | Tantalum Capacitor, 2.2 uF, 50 V, � 20%, 5 mm, -55 �C, 125 �C, Radial Leaded (Alt: T340C225M050AT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for T340C225M050AT
T340C225M050AT CAD Models
T340C225M050AT Part Data Attributes
|
T340C225M050AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T340C225M050AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, 2917, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.80 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0015 mA | |
Length | 7.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.3 mm |
Alternate Parts for T340C225M050AT
This table gives cross-reference parts and alternative options found for T340C225M050AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T340C225M050AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T340C225M050AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, 2917, RADIAL LEADED | KEMET Corporation | T340C225M050AT vs T340C225M050AS |
T340C225M050AT7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, 2917, | KEMET Corporation | T340C225M050AT vs T340C225M050AT7301 |
T340C225M050AS7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, 2917, | KEMET Corporation | T340C225M050AT vs T340C225M050AS7301 |
T340C225M050AT7305 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, 2917, | KEMET Corporation | T340C225M050AT vs T340C225M050AT7305 |