-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, 2917, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC0845
|
Newark | 100.uf 3.0V |Kemet T340C107M003AT RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3400 / $4.4700 | Buy Now |
DISTI #
399-T340C107M003AT-ND
|
DigiKey | CAP TANT RAD Min Qty: 200 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8533 | Buy Now |
DISTI #
T340C107M003AT
|
Avnet Americas | Cap Tant Solid 100uF 3V 20% (7.3 X 4.3 X 10.5mm) Radial 5mm Bulk - Bulk (Alt: T340C107M003AT) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-T340C107M003AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 3V 100uF 20% RoHS: Compliant | 0 |
|
$3.8600 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T340C107M003AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T340C107M003AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, 2917, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.005 mA | |
Length | 7.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 3 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T340C107M003AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T340C107M003AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T340C107M003AT7305 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | T340C107M003AT vs T340C107M003AT7305 |
T340C107M003AS7305 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | T340C107M003AT vs T340C107M003AS7305 |
T340C107M003AS7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T340C107M003AT vs T340C107M003AS7317 |
T340C107M003AT7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T340C107M003AT vs T340C107M003AT7317 |
T340C107M003AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, 2917, RADIAL LEADED | KEMET Corporation | T340C107M003AT vs T340C107M003AS |