Part Details for T340C106K035AS by KEMET Corporation
Overview of T340C106K035AS by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T340C106K035AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H4946
|
Newark | Capacitor,10Uf,35Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kemet T340C106K035AS RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4000 / $4.5400 | Buy Now |
DISTI #
399-T340C106K035AS-ND
|
DigiKey | CAP TANT 10UF 10% 35V RADIAL Min Qty: 200 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9148 | Buy Now |
DISTI #
T340C106K035AS
|
Avnet Americas | Cap Tant Solid 10uF 35VDC 10% 7.3 X 4.3 X 10.5mm RDL 5mm Bulk - Bulk (Alt: T340C106K035AS) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$3.7539 | Buy Now |
DISTI #
80-T340C106K035
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35volts 10uF 10% C CASE RoHS: Not Compliant | 199 |
|
$3.5400 / $5.8000 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 15 |
|
$1.8928 / $2.9120 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 35V, 10±% | 19 |
|
$1.8900 / $3.7800 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 35V, 10±% | 12 |
|
$1.9500 / $3.9000 | Buy Now |
DISTI #
T340C106K035AS
|
TTI | Tantalum Capacitors - Solid Leaded 35volts 10uF 10% C CASE Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.4000 / $3.8800 | Buy Now |
Part Details for T340C106K035AS
T340C106K035AS CAD Models
T340C106K035AS Part Data Attributes
|
T340C106K035AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T340C106K035AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, 2917, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 10.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 7.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.3 mm |
Alternate Parts for T340C106K035AS
This table gives cross-reference parts and alternative options found for T340C106K035AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T340C106K035AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T340C106K035AS7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T340C106K035AS vs T340C106K035AS7317 |
T340C106K035AT7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2917, | KEMET Corporation | T340C106K035AS vs T340C106K035AT7301 |
T340C106K035AS7305 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2917, | KEMET Corporation | T340C106K035AS vs T340C106K035AS7305 |
T340C106K035AT7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T340C106K035AS vs T340C106K035AT7317 |
T340C106K035AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, 2917, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | T340C106K035AS vs T340C106K035AT |
T340C106K035AS7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2917, | KEMET Corporation | T340C106K035AS vs T340C106K035AS7301 |