Part Details for T340A684M040ATTR by KEMET Corporation
Overview of T340A684M040ATTR by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T340A684M040ATTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T340A684M040ATTR
|
Avnet Americas | Cap Tant Solid 0.68uF 40VDC 20% 4.7 X 4.2 X 7.3mm RDL 2.5mm T/R - Tape and Reel (Alt: T340A684M040ATTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |