T3400552
Description: Circular Connector, 6 Contact(s), Brass, Male, Crimp Terminal,

Overview of T3400552 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Price & Stock for T3400552 by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 80555822
Verical Conn Circular M 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Min Qty: 5 Package Multiple: 5 Date Code: 2411 Americas - 100
  • 5 $15.9900
  • 25 $14.4560
  • 50 $13.7800
  • 100 $13.3770
  • 250 $12.6100
$12.6100 / $15.9900 Buy Now

CAD Models for T3400552 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T3400552 by Amphenol Corporation

T3400552
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Additional Feature
COMPATIBLE CONTACTS: VN010150005(1); VN010150005(2); ZN010150005(1); HN010150005(1), EMI SHIELDED
Backshell Type
SOLID
Connector Type
CIRCULAR CONNECTOR
Contact Finish Termination
GOLD/SILVER
Contact Gender
MALE
Coupling Type
THREADED
DIN Conformance
YES
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
CABLE
Option
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
BRASS
Termination Type
CRIMP
Total Number of Contacts
6
Want to compare parts?
  1. T3400552
    Amphenol Corporation
    Circular Connector, 6 Contact(s), Brass, Male, Crimp Terminal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T3400552 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T3400552 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of T3400552 would you like to use for your alert(s)?
  • Please alert me when T3400552 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T3400552 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T3400552 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T3400552 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T3400552.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T3400552 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: