Part Details for T3400001U by Amphenol Tuchel
Overview of T3400001U by Amphenol Tuchel
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T3400001U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
361-1048-ND
|
DigiKey | CONN PLUG MALE 6P SILV SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
816 In Stock |
|
$6.5449 / $13.4300 | Buy Now |
|
Onlinecomponents.com | Circular Connector - Plug - Male Pins - 6 Positions - Shell Size M16 - 7A - 250V - Threaded - Keyed - Strain Relief - Solder Cup - Free Hanging. RoHS: Compliant |
240 In Stock |
|
$6.8400 / $9.2900 | Buy Now |
|
Master Electronics | Circular Connector - Plug - Male Pins - 6 Positions - Shell Size M16 - 7A - 250V - Threaded - Keyed - Strain Relief - Solder Cup - Free Hanging. RoHS: Compliant |
240 In Stock |
|
$6.8400 / $9.2900 | Buy Now |