Part Details for T3392-125M by MF Electronics Corp
Overview of T3392-125M by MF Electronics Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9125-M5375-EBZ | Analog Devices | 16 Bit Dual Signal Proc DAC EV | |
LT1125MPSW#PBF | Analog Devices | 4x L N, Hi Speed Prec Op Amps | |
AD9125-M5372-EBZ | Analog Devices | 16 Bit Dual Signal Proc DAC EV |
Price & Stock for T3392-125M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 19845 |
|
$3.7654 / $9.1840 | Buy Now |
|
Quest Components | Crystal Oscillator, 1KHZ - 125mhz, 4 Pin, Ceramic, LCC | 15876 |
|
$4.3050 / $12.3000 | Buy Now |
|
Quest Components | Crystal Oscillator, 1KHZ - 125mhz, 4 Pin, Ceramic, LCC | 1000 |
|
$5.2500 / $15.0000 | Buy Now |
Part Details for T3392-125M
T3392-125M CAD Models
T3392-125M Part Data Attributes
|
T3392-125M
MF Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
T3392-125M
MF Electronics Corp
Oscillator, 0.001MHz Min, 125MHz Max, 125MHz Nom,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MF ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 125 MHz | |
Operating Frequency-Min | 0.001 MHz | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 16 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |