There are no models available for this part yet.
Overview of T3377518U by Amphenol Sine Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for T3377518U by Amphenol Sine Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79AK5382
|
Newark | Straight, Full Plastic Front Mounting Female Receptacle With Snap-In Mount. 1.5Mm Max Panel Thickness (±0.25). Bayonet Locking Outside (Mateable With Locking Inside). Contacts Included. /Box Rohs Compliant: Yes |Amphenol Sine/tuchel T3377518U RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6400 / $9.7000 | Buy Now | |
DISTI #
AMET3377518U
|
Heilind Electronics | FEMALE RECEPTACLE SNAP-IN ASSE | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
64936887
|
Verical | Fem Pan Conn 5pole IP40, solder, G., bayonet lock Min Qty: 11 Package Multiple: 1 | Americas - 45 |
|
$5.7500 | Buy Now | |
DISTI #
AMET3377518U
|
Interstate Connecting Components | FEMALE RECEPTACLE SNAP-IN ASSE | 0 |
|
Buy Now |
CAD Models for T3377518U by Amphenol Sine Systems
Part Data Attributes for T3377518U by Amphenol Sine Systems
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Sine Systems
|