Part Details for T3374552U by Amphenol Tuchel
Overview of T3374552U by Amphenol Tuchel
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T3374552U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Male Cable Connector - 5 Position - 300V - 5A - Crimp - Bayonet Ring Locking - Straight - For Cable Diameter From 6 to 8mm. RoHS: Compliant | 0 |
|
$5.5200 / $9.3900 | Buy Now |