Part Details for T3363300U by Amphenol Corporation
Overview of T3363300U by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T3363300U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T3363300U
|
Avnet Americas | Connector M16 Circular Socket 5 Position Solder Straight Panel Mount 5 Terminal 1 Port - Boxed Product (Development Kits) (Alt: T3363300U) Min Qty: 105 Package Multiple: 105 Container: Box | 0 |
|
RFQ | |
DISTI #
T3363300U-AMP
|
TME | T3363300U Min Qty: 4 | 105 |
|
$7.0677 / $11.1079 | Buy Now |
DISTI #
T3363300U
|
Avnet Abacus | Front mounting female receptacle with ring nut (hex nut available upon request). Pin length of 15mm from flange. Solder area is tin plated, sealing with O-ring. Contacts included. (Alt: T3363300U) RoHS: Compliant Min Qty: 105 Package Multiple: 105 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S116735623538
|
Chip1Stop | Connector Circular | 105 |
|
$7.0500 / $10.5000 | Buy Now |