Part Details for T3363100U by Amphenol Tuchel
Overview of T3363100U by Amphenol Tuchel
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T3363100U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
361-1262-ND
|
DigiKey | CONN RCPT FMALE 5P SOLDER CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
152 In Stock |
|
$4.3973 / $9.2900 | Buy Now |
|
Onlinecomponents.com | Connector M16 Circular Socket 5 Position Solder Straight Panel Mount 5 Terminal 1 Port RoHS: Compliant |
506 In Stock |
|
$4.2600 / $7.6000 | Buy Now |
|
Master Electronics | Connector M16 Circular Socket 5 Position Solder Straight Panel Mount 5 Terminal 1 Port RoHS: Compliant |
506 In Stock |
|
$4.2600 / $7.6000 | Buy Now |