Part Details for T3360013 by Amphenol Tuchel
Overview of T3360013 by Amphenol Tuchel
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T3360013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Circular Connector - Plug - Male Pins - 5 Position - M16-5 Insert Arrangement - 7A - 250V - Threaded - Solder Cup Termination - Cable Mount. RoHS: Compliant |
50 In Stock |
|
$12.1400 / $18.2400 | Buy Now |
DISTI #
T3360013
|
ECCO | 100 |
|
$18.2400 | Buy Now | |
|
Master Electronics | Circular Connector - Plug - Male Pins - 5 Position - M16-5 Insert Arrangement - 7A - 250V - Threaded - Solder Cup Termination - Cable Mount. RoHS: Compliant |
50 In Stock |
|
$12.1400 / $18.2400 | Buy Now |