Part Details for T332A-10.000MHZ by Xsis Electronics Inc
Overview of T332A-10.000MHZ by Xsis Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Part Details for T332A-10.000MHZ
T332A-10.000MHZ CAD Models
T332A-10.000MHZ Part Data Attributes
|
T332A-10.000MHZ
Xsis Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
T332A-10.000MHZ
Xsis Electronics Inc
ECL Output Clock Oscillator, 10MHz Min, 240MHz Max, 10MHz Nom, Hybrid,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | XSIS ELECTRONICS INC | |
Package Description | DIP4/14,.3 | |
Reach Compliance Code | compliant | |
Frequency Stability | 100% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 240 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | ECL | |
Output Load | 100 OHM | |
Package Body Material | METAL | |
Package Equivalence Code | DIP4/14,.3 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | -4.05 V | |
Supply Voltage-Min | -4.95 V | |
Supply Voltage-Nom | -4.5 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % | |
Technology | HYBRID |