-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, 6019, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T330D826M015AS
|
Avnet Americas | Cap Tant Solid 82uF 15V 20% (15.24 X 4.95 X 9.53mm) Radial 5.08mm Bulk - Bulk (Alt: T330D826M015AS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-T330D826M015
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 15volts 82uF 20% RoHS: Not Compliant | 0 |
|
$105.7000 | Order Now |
DISTI #
T330D826M015AS
|
TTI | Tantalum Capacitors - Solid Leaded 15volts 82uF 20% Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$105.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T330D826M015AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T330D826M015AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, 6019, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 82 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 9.53 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 15.24 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 4.95 mm |
This table gives cross-reference parts and alternative options found for T330D826M015AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T330D826M015AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T330D826M015AT | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T330D826M015AS vs T330D826M015AT |