Part Details for T3274951U by Amphenol Tuchel
Overview of T3274951U by Amphenol Tuchel
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T3274951U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Male Cable Connector - 3 Position - 300V - 5A - Crimp Termination - Bayonet Locking - For Cable Diameter From 4 to 6mm - Straight. RoHS: Compliant | 0 |
|
$3.0500 / $4.0800 | Buy Now |