There are no models available for this part yet.
Overview of T323B475M020AS by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for T323B475M020AS by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 4.7 uF, THROUGH HOLE MOUNT | 95 |
|
Buy Now |
CAD Models for T323B475M020AS by KEMET Corporation
Part Data Attributes for T323B475M020AS by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.80
|
Capacitance
|
4.7 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
2.79 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.001 mA
|
Length
|
7.37 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
20 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin/Lead (Sn60Pb40)
|
Terminal Shape
|
WIRE
|
Alternate Parts for T323B475M020AS
This table gives cross-reference parts and alternative options found for T323B475M020AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T323B475M020AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T322B475M020AT7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 4.7uF, | KEMET Corporation | T323B475M020AS vs T322B475M020AT7293 |
T323B475M020AS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 4.7uF, | KEMET Corporation | T323B475M020AS vs T323B475M020AS7443 |
173D475X0020V | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 4.7 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T323B475M020AS vs 173D475X0020V |
T322B475M020AT7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 4.7uF, | KEMET Corporation | T323B475M020AS vs T322B475M020AT7442 |
T322B475M020ASC-7442 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 4.7uF, | KEMET Corporation | T323B475M020AS vs T322B475M020ASC-7442 |
T323B475M020ASC-7200 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 4.7uF, | KEMET Corporation | T323B475M020AS vs T323B475M020ASC-7200 |
T322B475M020ATC-7200 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 4.7uF, | KEMET Corporation | T323B475M020AS vs T322B475M020ATC-7200 |
T323B475M020ATC-7293 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 4.7uF, | KEMET Corporation | T323B475M020AS vs T323B475M020ATC-7293 |
T322B475M020AT7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 4.7uF, | KEMET Corporation | T323B475M020AS vs T322B475M020AT7200 |
T323B475M020ASC-7443 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 4.7uF, | KEMET Corporation | T323B475M020AS vs T323B475M020ASC-7443 |