Part Details for T322F277M010AS4979 by KEMET Corporation
Overview of T322F277M010AS4979 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T322F277M010AS4979
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC0832
|
Newark | 270.uf 10.0V Rohs Compliant: No |Kemet T322F277M010AS4979 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1300 / $23.3200 | Buy Now |
DISTI #
399-T322F277M010AS4979-ND
|
DigiKey | 270.UF 10.0V Min Qty: 9 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.1511 | Buy Now |
DISTI #
T322F277M010AS4979
|
TTI | Tantalum Capacitors - Solid Leaded 270UF 10V 20% F RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$15.1300 | Buy Now |