T322F107M020AS7200
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF,

Overview of T322F107M020AS7200 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T322F107M020AS7200 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # T322F107M020ASTR
Avnet Americas Cap Tant Solid 100uF 20V 20% (7.62 X 18.03mm) Axial T/R - Tape and Reel (Alt: T322F107M020ASTR) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel 0
RFQ
DISTI # 80-T322F107M020-TR
Mouser Electronics Tantalum Capacitors - Solid Leaded 20V 100uF 20% RoHS: Not Compliant 0
  • 500 $6.3900
$6.3900 Order Now

CAD Models for T322F107M020AS7200 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T322F107M020AS7200 by KEMET Corporation

T322F107M020AS7200
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
not_compliant
Samacsys Manufacturer
KEMET
Capacitance
100 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
7.62 mm
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
Leakage Current
0.01 mA
Length
18.03 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Packing Method
TR, 12 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
20 V
Surface Mount
NO
Tan Delta
0.08
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Shape
WIRE
Want to compare parts?
  1. T322F107M020AS7200
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF,
    VS

Alternate Parts for T322F107M020AS7200

This table gives cross-reference parts and alternative options found for T322F107M020AS7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T322F107M020AS7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T322F107M020AT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KEMET Corporation T322F107M020AS7200 vs T322F107M020AT
T322F107M020AS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED KEMET Corporation T322F107M020AS7200 vs T322F107M020AS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T322F107M020AS7200 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T322F107M020AS7200 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T322F107M020AS7200 would you like to use for your alert(s)?
  • Please alert me when T322F107M020AS7200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T322F107M020AS7200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T322F107M020AS7200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T322F107M020AS7200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T322F107M020AS7200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T322F107M020AS7200 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: